Toshiba 30V 1A, Schottky Diode, 2-Pin M-FLAT CMS10I30A

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
796-5361
Mfr. Part No.:
CMS10I30A
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Surface Mount

Package Type

M-FLAT

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

360mV

Number of Elements per Chip

1

Diode Technology

Schottky