Diodes Inc 40V 3A, Schottky Diode, 2-Pin SMAF SBR3A40SAF-13

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
790-4659
Mfr. Part No.:
SBR3A40SAF-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mounting Type

Surface Mount

Package Type

SMAF

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

530mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

50A

COO (Country of Origin):
TW