Panasonic 20V 1A, Schottky Diode, 2-Pin SMini2 F5 B DB2J20600L

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
787-7576
Mfr. Part No.:
DB2J20600L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Mounting Type

Surface Mount

Package Type

SMini2 F5 B

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

450mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

6ns

Peak Non-Repetitive Forward Surge Current

2A