onsemi 45V 20A, Dual Schottky Diode, 3-Pin TO-220FP MBRF2045CTG
- RS Stock No.:
- 781-5777
- Mfr. Part No.:
- MBRF2045CTG
- Brand:
- onsemi
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£2.21
(exc. VAT)
£2.65
(inc. VAT)
- RS Stock No.:
- 781-5777
- Mfr. Part No.:
- MBRF2045CTG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Package Type | TO-220FP | |
| Maximum Continuous Forward Current | 20A | |
| Peak Reverse Repetitive Voltage | 45V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 840mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 150A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Package Type TO-220FP | ||
Maximum Continuous Forward Current 20A | ||
Peak Reverse Repetitive Voltage 45V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 840mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 150A | ||
