onsemi 60V 3A, Schottky Diode, 3-Pin DPAK MBRD360RLG
- RS Stock No.:
- 781-5767
- Mfr. Part No.:
- MBRD360RLG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 781-5767
- Mfr. Part No.:
- MBRD360RLG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | DPAK (TO-252) | |
| Maximum Continuous Forward Current | 3A | |
| Peak Reverse Repetitive Voltage | 60V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 600mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Non-Repetitive Forward Surge Current | 75A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type DPAK (TO-252) | ||
Maximum Continuous Forward Current 3A | ||
Peak Reverse Repetitive Voltage 60V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 600mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 75A | ||
RoHS Status: Not Applicable
