onsemi 50V 3A, Silicon Junction Diode, 3-Pin DPAK MBRD350T4G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
781-5764
Mfr. Part No.:
MBRD350T4G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

50V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

600mV

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

75A