onsemi 35V 12.5A, Dual Schottky Diode, 3-Pin D2PAK MBRB2535CTLG
- RS Stock No.:
- 781-5736
- Mfr. Part No.:
- MBRB2535CTLG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 781-5736
- Mfr. Part No.:
- MBRB2535CTLG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK (TO-263) | |
| Maximum Continuous Forward Current | 12.5A | |
| Peak Reverse Repetitive Voltage | 35V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 470mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 150A | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type D2PAK (TO-263) | ||
Maximum Continuous Forward Current 12.5A | ||
Peak Reverse Repetitive Voltage 35V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 470mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 150A | ||
