onsemi 35V 7.5A, Schottky Diode, 2-Pin TO-220 MBR735G

Unavailable
RS will no longer stock this product.
RS Stock No.:
781-5701
Mfr. Part No.:
MBR735G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-220

Maximum Continuous Forward Current

7.5A

Peak Reverse Repetitive Voltage

35V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

570mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

150A