onsemi 15V 25A, Schottky Diode, 2-Pin TO-220 MBR2515LG

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
781-5654
Mfr. Part No.:
MBR2515LG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-220

Maximum Continuous Forward Current

25A

Peak Reverse Repetitive Voltage

15V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

450mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

150A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy