onsemi 600V 5A, Silicon Junction Diode, 3-Pin DPAK MURHD560W1G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
781-1071
Mfr. Part No.:
MURHD560W1T4G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

2.7V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

30ns

Peak Non-Repetitive Forward Surge Current

50A