onsemi 30V 1A, Dual Schottky Diode, 5-Pin CPH SBE807-TL-E

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
774-0831
Mfr. Part No.:
SBE807-TL-E
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Package Type

CPH

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Isolated

Diode Type

Schottky

Pin Count

5

Maximum Forward Voltage Drop

530mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Reverse Recovery Time

10ns

Peak Non-Repetitive Forward Surge Current

10A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy