onsemi 100V 30A, Dual Schottky Diode, 4-Pin TO-220FP NTSJ30U100CTG
- RS Stock No.:
- 766-0328
- Mfr. Part No.:
- NTSJ30U100CTG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 766-0328
- Mfr. Part No.:
- NTSJ30U100CTG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Through Hole | |
| Package Type | TO-220FP | |
| Maximum Continuous Forward Current | 30A | |
| Peak Reverse Repetitive Voltage | 100V | |
| Diode Configuration | Common Cathode | |
| Diode Type | Schottky | |
| Pin Count | 4 | |
| Maximum Forward Voltage Drop | 420mV | |
| Number of Elements per Chip | 2 | |
| Peak Non-Repetitive Forward Surge Current | 160A | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Through Hole | ||
Package Type TO-220FP | ||
Maximum Continuous Forward Current 30A | ||
Peak Reverse Repetitive Voltage 100V | ||
Diode Configuration Common Cathode | ||
Diode Type Schottky | ||
Pin Count 4 | ||
Maximum Forward Voltage Drop 420mV | ||
Number of Elements per Chip 2 | ||
Peak Non-Repetitive Forward Surge Current 160A | ||
Related links
- STMicroelectronics 80V 30A 3-Pin TO-220ABFP STPS30SM80CFP
- STMicroelectronics 45V 30A 3-Pin TOP-3I STPS3045CPI
- onsemi 30V 30A 3-Pin D2PAK MBRB3030CTT4G
- Vishay 40V 30A 3-Pin TO-247AD SBL3040PT-E3/45
- onsemi 100V 20A 3-Pin TO-220FP NTSJ20100CTG
- Vishay 170V 30A 3-Pin D2PAK V30D170CHM3/I
- onsemi 100V 20A 3-Pin TO-220AB NTSV20100CTG
- HY Electronic Corp 100V 10A 3-Pin TO-220AB MBR10100CT
