ON Semi 120V 20A, Dual Schottky Diode, 4-Pin I2PAK (TO-262) NTSB20120CT-1G

Stock information currently inaccessible
RS Stock No.:
766-0286
Mfr. Part No.:
NTSB20120CT-1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Through Hole

Package Type

I2PAK (TO-262)

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

120V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

4

Maximum Forward Voltage Drop

540mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

120A