Vishay 45V 10A, Schottky Diode, 3-Pin D2PAK VBT1045BP-E3/8W

Bulk discount available

Subtotal (1 unit)*

£0.79

(exc. VAT)

£0.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 29£0.79
30 - 49£0.76
50 - 99£0.71
100 - 249£0.68
250 +£0.65

*price indicative

Packaging Options:
RS Stock No.:
762-0165
Mfr. Part No.:
VBT1045BP-E3/8W
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

640mV

Number of Elements per Chip

1

Diode Technology

Schottky

COO (Country of Origin):
CN