onsemi 40V 750mA, Schottky Diode, 3-Pin SOT-23 FYV0704S

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
761-4454
Mfr. Part No.:
FYV0704SMTF
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

750mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

480mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

8A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy