onsemi 40V 1A, Schottky Diode, 2-Pin DO-214AA MBRS140

Bulk discount available

Subtotal 250 units (supplied on a reel)*

£30.00

(exc. VAT)

£35.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
250 - 725£0.12
750 - 1475£0.114
1500 - 2975£0.09
3000 +£0.08

*price indicative

Packaging Options:
RS Stock No.:
761-3666P
Mfr. Part No.:
MBRS140
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

600mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

40A