onsemi 30V 500mA, Schottky Diode, 2-Pin SOD-123 MBR0530

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
761-3662
Mfr. Part No.:
MBR0530
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Package Type

SOD-123

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

430mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

5.5A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy