Dynex 2200V 1.19kA, Silicon Junction Diode, 2-Pin Type D DRD990D22

Image representative of range

Stock information currently inaccessible
RS Stock No.:
760-9339
Mfr. Part No.:
DRD990D22
Brand:
Dynex
Find similar products by selecting one or more attributes.
Select all

Brand

Dynex

Mounting Type

Capsule

Package Type

Type D

Maximum Continuous Forward Current

1.19kA

Peak Reverse Repetitive Voltage

2200V

Diode Configuration

Single

Rectifier Type

High Voltage

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.6V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

47mm

Peak Non-Repetitive Forward Surge Current

12.5kA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy