Infineon 1800V 170A, Dual Rectifier Diode, 3-Pin DD171N16KHPSA1

Stock information currently inaccessible
RS Stock No.:
752-8296
Mfr. Part No.:
DD171N16KHPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mounting Type

Panel Mount

Maximum Continuous Forward Current

170A

Peak Reverse Repetitive Voltage

1800V

Diode Configuration

Series

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.26V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

6.6A