Infineon 40V 250mA, Dual Schottky Diode, 3-Pin SOT-323 BAT6406WH6327XTSA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
752-7877
Mfr. Part No.:
BAT6406WH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mounting Type

Surface Mount

Package Type

SOT-323 (SC-70)

Maximum Continuous Forward Current

250mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Common Anode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

750mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

800mA