Infineon 40V 120mA, Dual Schottky Diode, 4-Pin SOT-143 BAS4007E6327HTSA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
752-7833
Mfr. Part No.:
BAS4007E6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mounting Type

Surface Mount

Package Type

SOT-143

Maximum Continuous Forward Current

120mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Isolated

Diode Type

Schottky

Pin Count

4

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

200mA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy