Infineon 30V 900mA, Schottky Diode, 4-Pin SOT-143 BAS3007ARPPE6327HTSA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
752-7824
Mfr. Part No.:
BAS3007ARPPE6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mounting Type

Surface Mount

Package Type

SOT-143

Maximum Continuous Forward Current

900mA

Peak Reverse Repetitive Voltage

30V

Diode Type

Schottky

Pin Count

4

Maximum Forward Voltage Drop

700mV

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

5A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy