Diodes Inc 30V 30A, Dual Schottky Diode, 3-Pin D2PAK SBG3030CT-T-F

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
751-4846
Mfr. Part No.:
SBG3030CT-T-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

550mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

250A

COO (Country of Origin):
CN