Diodes Inc 30V 1A, Schottky Diode, 2-Pin PowerDI 323 PD3S130L-7

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
751-4629
Mfr. Part No.:
PD3S130L-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mounting Type

Surface Mount

Package Type

PowerDI 323

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

420mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

22A

COO (Country of Origin):
CN