Diodes Inc 30V 2A, Schottky Diode, 2-Pin DO-214AA B130LB-13-F

Subtotal 50 units (supplied on a continuous strip)*

£1.95

(exc. VAT)

£2.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
50 +£0.039

*price indicative

Packaging Options:
RS Stock No.:
751-3196P
Mfr. Part No.:
B130LB-13-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

445mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

40A