Voltage Multipliers Inc 5000V 2.2A, Silicon Junction Diode, 2-Pin K50UF
- RS Stock No.:
- 750-2623
- Mfr. Part No.:
- K50UF
- Brand:
- Voltage Multipliers Inc
Bulk discount available
Subtotal (1 unit)*
£28.76
(exc. VAT)
£34.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £28.76 |
| 10 - 24 | £26.15 |
| 25 - 49 | £23.97 |
| 50 - 99 | £22.12 |
| 100 + | £20.54 |
*price indicative
- RS Stock No.:
- 750-2623
- Mfr. Part No.:
- K50UF
- Brand:
- Voltage Multipliers Inc
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Voltage Multipliers Inc | |
| Mounting Type | Stud | |
| Maximum Continuous Forward Current | 2.2A | |
| Peak Reverse Repetitive Voltage | 5000V | |
| Diode Configuration | Stud Cathode | |
| Rectifier Type | Switching | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 10.5V | |
| Number of Elements per Chip | 1 | |
| Peak Reverse Recovery Time | 100ns | |
| Diameter | 9.53mm | |
| Peak Non-Repetitive Forward Surge Current | 150A | |
| Select all | ||
|---|---|---|
Brand Voltage Multipliers Inc | ||
Mounting Type Stud | ||
Maximum Continuous Forward Current 2.2A | ||
Peak Reverse Repetitive Voltage 5000V | ||
Diode Configuration Stud Cathode | ||
Rectifier Type Switching | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 10.5V | ||
Number of Elements per Chip 1 | ||
Peak Reverse Recovery Time 100ns | ||
Diameter 9.53mm | ||
Peak Non-Repetitive Forward Surge Current 150A | ||
