Voltage Multipliers Inc 20000V 25mA, Silicon Junction Diode, 2-Pin X200UFG
- RS Stock No.:
- 750-2601
- Mfr. Part No.:
- X200UFG
- Brand:
- Voltage Multipliers Inc
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 750-2601
- Mfr. Part No.:
- X200UFG
- Brand:
- Voltage Multipliers Inc
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Voltage Multipliers Inc | |
| Mounting Type | Through Hole | |
| Maximum Continuous Forward Current | 25mA | |
| Peak Reverse Repetitive Voltage | 20000V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 30V | |
| Number of Elements per Chip | 1 | |
| Peak Reverse Recovery Time | 100ns | |
| Diameter | 4.3mm | |
| Peak Non-Repetitive Forward Surge Current | 2A | |
| Select all | ||
|---|---|---|
Brand Voltage Multipliers Inc | ||
Mounting Type Through Hole | ||
Maximum Continuous Forward Current 25mA | ||
Peak Reverse Repetitive Voltage 20000V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 30V | ||
Number of Elements per Chip 1 | ||
Peak Reverse Recovery Time 100ns | ||
Diameter 4.3mm | ||
Peak Non-Repetitive Forward Surge Current 2A | ||
