Taiwan Semiconductor 1 kV 1 A Diode General Purpose 2-Pin DO-41 1N4007G
- RS Stock No.:
- 748-4975
- Distrelec Article No.:
- 304-45-906
- Mfr. Part No.:
- 1N4007G
- Brand:
- Taiwan Semiconductor
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£7.70
(exc. VAT)
£9.20
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Plus 2,400 unit(s) shipping from 16 November 2026
- Plus 2,500 unit(s) shipping from 16 November 2026
- Plus 9,900 unit(s) shipping from 27 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £0.077 | £7.70 |
| 500 - 4900 | £0.07 | £7.00 |
| 5000 + | £0.062 | £6.20 |
*price indicative
- RS Stock No.:
- 748-4975
- Distrelec Article No.:
- 304-45-906
- Mfr. Part No.:
- 1N4007G
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | 1N4007 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 2.7mm | |
| Height | 2.7mm | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Width | 54.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series 1N4007 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Diameter 2.7mm | ||
Height 2.7mm | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Width 54.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 1A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 1 kV 1 A Diode General Purpose 2-Pin DO-41 1N4007G
- onsemi 1 kV 1 A Diode General Purpose 2-Pin DO-41 1N4007G
- Taiwan Semiconductor 1 kV 6 A Diode General Purpose 2-Pin R-6 6A100G
- Taiwan Semiconductor 1 kV 1 A Diode Switching 2-Pin DO-41 HER108G
- Taiwan Semiconductor 1 kV 1 A Diode Fast Recovery 2-Pin DO-41 FR107G
- Taiwan Semiconductor 1 kV 1 A Diode Switching 2-Pin DO-214AC
- Taiwan Semiconductor 1 kV 1 A Diode Switching 2-Pin DO-214AC S1M M2G
- Taiwan Semiconductor 1 kV 1 A Diode Switching 2-Pin DO-214AC HS1M R2