Taiwan Semi 45V 7.5A, Schottky Diode, 2-Pin TO-220AC MBR745 C0
- RS Stock No.:
- 743-5920
- Mfr. Part No.:
- MBR745 C0
- Brand:
- Taiwan Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 743-5920
- Mfr. Part No.:
- MBR745 C0
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current | 7.5A | |
| Peak Reverse Repetitive Voltage | 45V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 840mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 150A | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mounting Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current 7.5A | ||
Peak Reverse Repetitive Voltage 45V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 840mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 150A | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 2A to 9A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability
