Semelab 600V 5A, Schottky Diode, 2-Pin DLCC3 SML05SC06D3A

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
738-7622
Mfr. Part No.:
SML05SC06D3A
Brand:
Semelab
Find similar products by selecting one or more attributes.
Select all

Brand

Semelab

Mounting Type

Surface Mount

Package Type

DLCC3

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

2.4V

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

60A

COO (Country of Origin):
GB