Semelab 75V 300mA, Silicon Junction Diode, 2-Pin DLCC2 1N6642D2A
- RS Stock No.:
- 738-7610
- Mfr. Part No.:
- 1N6642D2A
- Brand:
- Semelab
Stock information currently inaccessible
- RS Stock No.:
- 738-7610
- Mfr. Part No.:
- 1N6642D2A
- Brand:
- Semelab
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semelab | |
| Mounting Type | Surface Mount | |
| Package Type | DLCC2 | |
| Maximum Continuous Forward Current | 300mA | |
| Peak Reverse Repetitive Voltage | 75V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.2V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 5ns | |
| Peak Non-Repetitive Forward Surge Current | 2.5A | |
| Select all | ||
|---|---|---|
Brand Semelab | ||
Mounting Type Surface Mount | ||
Package Type DLCC2 | ||
Maximum Continuous Forward Current 300mA | ||
Peak Reverse Repetitive Voltage 75V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.2V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 5ns | ||
Peak Non-Repetitive Forward Surge Current 2.5A | ||
- COO (Country of Origin):
- GB
