Panasonic 80V 100mA, Quad Silicon Junction Diode, 6-Pin SOT-143 DA6X109W0R
- RS Stock No.:
- 715-9676
- Mfr. Part No.:
- DA6X109W0R
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 715-9676
- Mfr. Part No.:
- DA6X109W0R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-143 | |
| Maximum Continuous Forward Current | 100mA | |
| Peak Reverse Repetitive Voltage | 80V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Diode Type | Silicon Junction | |
| Pin Count | 6 | |
| Maximum Forward Voltage Drop | 1.2V | |
| Number of Elements per Chip | 4 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 3ns | |
| Peak Non-Repetitive Forward Surge Current | 500mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Mounting Type Surface Mount | ||
Package Type SOT-143 | ||
Maximum Continuous Forward Current 100mA | ||
Peak Reverse Repetitive Voltage 80V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Diode Type Silicon Junction | ||
Pin Count 6 | ||
Maximum Forward Voltage Drop 1.2V | ||
Number of Elements per Chip 4 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 3ns | ||
Peak Non-Repetitive Forward Surge Current 500mA | ||
- COO (Country of Origin):
- MY
