Panasonic 30V 100mA, Dual Schottky Diode, 3-Pin SOT-346 DB3X316F0L
- RS Stock No.:
- 710-5792
- Mfr. Part No.:
- DB3X316F0L
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 710-5792
- Mfr. Part No.:
- DB3X316F0L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-346 (SC-59) | |
| Maximum Continuous Forward Current | 100mA | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Series | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 550mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Reverse Recovery Time | 800ps | |
| Peak Non-Repetitive Forward Surge Current | 1A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Mounting Type Surface Mount | ||
Package Type SOT-346 (SC-59) | ||
Maximum Continuous Forward Current 100mA | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Series | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 550mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Reverse Recovery Time 800ps | ||
Peak Non-Repetitive Forward Surge Current 1A | ||
- COO (Country of Origin):
- MY
