Panasonic 30V 100mA, Schottky Diode, 2-Pin SMini2 F5 B DB2J31600L
- RS Stock No.:
- 710-5761
- Mfr. Part No.:
- DB2J31600L
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 710-5761
- Mfr. Part No.:
- DB2J31600L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Mounting Type | Surface Mount | |
| Package Type | SMini2 F5 B | |
| Maximum Continuous Forward Current | 100mA | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 550mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Reverse Recovery Time | 800ps | |
| Peak Non-Repetitive Forward Surge Current | 1A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Mounting Type Surface Mount | ||
Package Type SMini2 F5 B | ||
Maximum Continuous Forward Current 100mA | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 550mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Reverse Recovery Time 800ps | ||
Peak Non-Repetitive Forward Surge Current 1A | ||
