Panasonic 80V 100mA, Quad Silicon Junction Diode, 6-Pin SOT-143 DA6X102P0R
- RS Stock No.:
- 710-5745
- Mfr. Part No.:
- DA6X102P0R
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 710-5745
- Mfr. Part No.:
- DA6X102P0R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Mounting Type | Surface Mount | |
Package Type | SOT-143 | |
Maximum Continuous Forward Current | 100mA | |
Peak Reverse Repetitive Voltage | 80V | |
Diode Configuration | 2x Common Anode Pair | |
Rectifier Type | Switching | |
Diode Type | Silicon Junction | |
Pin Count | 6 | |
Maximum Forward Voltage Drop | 1.2V | |
Number of Elements per Chip | 4 | |
Diode Technology | Silicon Junction | |
Peak Reverse Recovery Time | 10ns | |
Peak Non-Repetitive Forward Surge Current | 500mA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Mounting Type Surface Mount | ||
Package Type SOT-143 | ||
Maximum Continuous Forward Current 100mA | ||
Peak Reverse Repetitive Voltage 80V | ||
Diode Configuration 2x Common Anode Pair | ||
Rectifier Type Switching | ||
Diode Type Silicon Junction | ||
Pin Count 6 | ||
Maximum Forward Voltage Drop 1.2V | ||
Number of Elements per Chip 4 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 10ns | ||
Peak Non-Repetitive Forward Surge Current 500mA | ||
- COO (Country of Origin):
- MY
Small Signal Switching Diodes, DA Series, Panasonic
Diodes and Rectifiers, Panasonic