Vishay 50V 30mA, Schottky Diode, 2-Pin MiniMELF BAS82-GS08
- RS Stock No.:
- 710-4496
- Mfr. Part No.:
- BAS82-GS08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 710-4496
- Mfr. Part No.:
- BAS82-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Package Type | MiniMELF | |
| Maximum Continuous Forward Current | 30mA | |
| Peak Reverse Repetitive Voltage | 50V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 500mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type MiniMELF | ||
Maximum Continuous Forward Current 30mA | ||
Peak Reverse Repetitive Voltage 50V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 500mA | ||
