Vishay 90V 8A, Schottky Diode, 3-Pin TO-277A SS8PH9-M3/86A
- RS Stock No.:
- 710-3800
- Mfr. Part No.:
- SS8PH9-M3/86A
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 710-3800
- Mfr. Part No.:
- SS8PH9-M3/86A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Surface Mount | |
Package Type | TO-277A | |
Maximum Continuous Forward Current | 8A | |
Peak Reverse Repetitive Voltage | 90V | |
Diode Configuration | Single | |
Diode Type | Schottky | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Diode Technology | Schottky | |
Peak Non-Repetitive Forward Surge Current | 150A | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type TO-277A | ||
Maximum Continuous Forward Current 8A | ||
Peak Reverse Repetitive Voltage 90V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 150A | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor