Vishay 100V 1A, Silicon Junction Diode, 2-Pin SMP SE10PB-M3/84A

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
710-3175
Mfr. Part No.:
SE10PB-M3/84A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

SMP

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.05V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

780ns

Peak Non-Repetitive Forward Surge Current

25A

COO (Country of Origin):
CN