Vishay Switching Diode, 3-Pin DPAK (TO-252) VS-8EWF06STRL-M3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
710-2721
Mfr. Part No.:
VS-8EWF06STRL-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.2V

Pin Count

3

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

6.73mm

Width

6.22mm

Height

2.39mm

Dimensions

2.39 x 6.73 x 6.22mm

COO (Country of Origin):
CN

Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor


Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor