Vishay 15V 19A, Schottky Diode, 3-Pin D2PAK VS-19TQ015STRLPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
710-0699
Mfr. Part No.:
VS-19TQ015STRLPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Maximum Continuous Forward Current

19A

Peak Reverse Repetitive Voltage

15V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

700A

COO (Country of Origin):
CN