Vishay 15V 20A, Schottky Diode, 2-Pin TO-220AC VS-STPS20L15D-N3

Stock information currently inaccessible
RS Stock No.:
708-4995
Mfr. Part No.:
VS-STPS20L15D-N3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

15V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

700A

COO (Country of Origin):
CN

Related links