Vishay 600V 8A, Silicon Junction Diode, 3-Pin TO-220F VS-ETX0806FP-M3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
708-4535
Mfr. Part No.:
VS-ETX0806FP-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220F

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

24ns

Peak Non-Repetitive Forward Surge Current

110A

COO (Country of Origin):
CN