Vishay 60V 20A, Dual Schottky Diode, 3-Pin D2PAK VS-48CTQ060SPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
708-4452
Mfr. Part No.:
VS-48CTQ060SPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

610mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

1kA

COO (Country of Origin):
CN