Diodes Inc 40V 750mA, Schottky Diode, 3-Pin SOT-23 BAT750-7-F

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
708-2267
Mfr. Part No.:
BAT750-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

750mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

650mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

10ns

Peak Non-Repetitive Forward Surge Current

5.5A