Diodes Inc 40V 15mA, Schottky Diode, 2-Pin SOD-323 SD101CWS-7-F
- RS Stock No.:
- 708-2254
- Mfr. Part No.:
- SD101CWS-7-F
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 708-2254
- Mfr. Part No.:
- SD101CWS-7-F
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current | 15mA | |
| Peak Reverse Repetitive Voltage | 40V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Reverse Recovery Time | 1ns | |
| Peak Non-Repetitive Forward Surge Current | 2mA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mounting Type Surface Mount | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current 15mA | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1V | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Reverse Recovery Time 1ns | ||
Peak Non-Repetitive Forward Surge Current 2mA | ||
