Diodes Inc 80V 500mA, Dual Silicon Junction Diode, 3-Pin SOT-523 MMBD4448HTS-7-F

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
708-2181
Mfr. Part No.:
MMBD4448HTS-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mounting Type

Surface Mount

Package Type

SOT-523 (SC-89)

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

80V

Diode Configuration

Series

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

4A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy