Wolfspeed 1200V 30A, Dual SiC Schottky Diode, 3-Pin TO-247 C2D10120D

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
702-7481
Mfr. Part No.:
C2D10120D
Brand:
Wolfspeed
Find similar products by selecting one or more attributes.
Select all

Brand

Wolfspeed

Mounting Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Common Cathode

Diode Type

SiC Schottky

Pin Count

3

Maximum Forward Voltage Drop

3V

Number of Elements per Chip

2

Diode Technology

SiC Schottky

Peak Non-Repetitive Forward Surge Current

100A