Lite-On 20V 3A, Schottky Diode, 2-Pin DO-214AC B320A

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
700-9997
Mfr. Part No.:
B320A
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

500mV

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

100A

Related links