Lite-On 50V 2A, Schottky Diode, 2-Pin DO-214AA B250
- RS Stock No.:
- 700-9972
- Mfr. Part No.:
- B250
- Brand:
- Lite-On
Stock information currently inaccessible
- RS Stock No.:
- 700-9972
- Mfr. Part No.:
- B250
- Brand:
- Lite-On
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current | 2A | |
| Peak Reverse Repetitive Voltage | 50V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 700mV | |
| Number of Elements per Chip | 1 | |
| Peak Non-Repetitive Forward Surge Current | 50A | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current 2A | ||
Peak Reverse Repetitive Voltage 50V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 700mV | ||
Number of Elements per Chip 1 | ||
Peak Non-Repetitive Forward Surge Current 50A | ||
