Vishay 1200V 250A, Dual Silicon Junction Diode, 3-Pin MAGN-A-PAK VS-VSKD250-12PBF
- RS Stock No.:
- 700-4983
- Mfr. Part No.:
- VS-VSKD250-12PBF
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£293.00
(exc. VAT)
£351.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £293.00 |
| 5 - 9 | £292.00 |
| 10 - 19 | £291.00 |
| 20 - 49 | £290.00 |
| 50 + | £289.00 |
*price indicative
- RS Stock No.:
- 700-4983
- Mfr. Part No.:
- VS-VSKD250-12PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Panel Mount | |
| Package Type | MAGN-A-PAK | |
| Maximum Continuous Forward Current | 250A | |
| Peak Reverse Repetitive Voltage | 1200V | |
| Diode Configuration | Series | |
| Diode Type | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.29V | |
| Number of Elements per Chip | 2 | |
| Peak Non-Repetitive Forward Surge Current | 7.3kA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Panel Mount | ||
Package Type MAGN-A-PAK | ||
Maximum Continuous Forward Current 250A | ||
Peak Reverse Repetitive Voltage 1200V | ||
Diode Configuration Series | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.29V | ||
Number of Elements per Chip 2 | ||
Peak Non-Repetitive Forward Surge Current 7.3kA | ||
